| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5120525-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .249 in, 6.35 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L567 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .168 in, 4.27 mm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5120525-2 |
| SKU: | AMP3-5120525-2 |
3-5120525-2
| Heilind Number: | AMP3-5120525-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-5120525-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet stringent UL and CSA standards with this 84-position board-to-board connector, designed for signal circuit applications. Featuring a durable thermoplastic housing in sleek black, it ensures reliable performance in a wide operating temperature range from -67 to 230°F. With a pitch of 1mm, this surface-mount connector offers efficient board mounting, perfect for vertical orientation. Its gold-plated contact pins, with a contact mating area length of .168 inches and an amperage rating of 1A, guarantee optimal signal transmission. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also easy to integrate into your assembly process. Ideal for mezzanine and board stacking configurations, it offers stackable functionality for enhanced connectivity. Each package includes 500 units, conveniently packaged in tape and reel for efficient handling. Trust in its quality and performance, as it bears UL 94V-0 flammability standard certification and LR7189 and E28476 agency certifications. Elevate your electronic systems with this reliable and high-performance board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5146894-1 | ![]() | |
| TE Connectivity 5146896-2 | ![]() |


