3-5175475-8

Heilind Number:AMP3-5175475-8
Manufacturer:TE Connectivity
Manufacturer Number:3-5175475-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050 B/B REC V W/LEG 68P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5175475-8
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:80
Contact Amperage:1 A
Number of Positions:68
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Profile:Standard
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:19.7 µin, .5 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.5 in
Connector Height:.275 in, 7 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Single Tine, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Material Flammability Standard:UL 94V-0
Part Aliases:3-5175475-8
SKU:AMP3-5175475-8

Detailed Description

Introducing the CHAMP .050 Series I Board Mount Connector, a versatile solution for signal circuit applications. With a durable Nylon - GF housing and phosphor bronze contacts, this vertical receptacle offers reliable performance in through-hole solder installations. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Featuring 68 gold-plated sockets with a pitch of 1.27mm, it allows for efficient PCB connections. Its compact design, with a low profile of .275 inches, makes it suitable for space-constrained environments. The connector also offers PCB retention with boardlock and retention leg features, enhancing stability during use. With an operating temperature range of -67 to 185°F, it is suitable for various industrial settings. Whether for data or device connectivity, this CHAMP connector guarantees quality and compliance, making it an essential component in your electronic assemblies.