| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5176264-4 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 200 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 8000 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 1.75 mm, 44.45 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4488 |
| Stackable: | No |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 78.74 µin |
| Contact Mating Area Length: | .158 in, 4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5176264-4 |
| SKU: | AMP3-5176264-4 |
3-5176264-4
Specifications
Detailed Description
Introducing AMPMODU 2 mm, a high-quality series of PCB connectors designed for efficient and reliable board-to-board connections. With a durable thermoplastic housing in sleek black, these connectors feature two rows of 40 gold-plated brass pins, ensuring optimal conductivity and performance. Operating at a voltage of 200 V AC and an amperage of 1 A, they are suitable for industrial applications. Their 2 mm pitch and .079 in row spacing make them versatile for various PCB setups, while their through-hole solder termination method guarantees secure attachment. With UL 94V-0 flammability standard compliance and ROHS certification, these connectors prioritize safety and environmental responsibility. Whether for wave soldering or vertical PCB mounting, the AMPMODU 2 mm series provides a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111623-4 | ![]() | |
| TE Connectivity 2-111626-1 | ![]() | |
| TE Connectivity 4-1470209-3 | ![]() |


