| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5331677-4 |
| Series: | Series 4 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A, 6.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 20 - 21 AWG, .41 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .03 - .033 in, .76 - .84 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Knockout Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 3-5331677-4 |
| SKU: | AMP3-5331677-4 |
3-5331677-4
Specifications
Detailed Description
Enhance your circuit connectivity with our high-quality SOCKET,MIN-SPR W/KO SN-AU S-3. Designed for reliable performance, this discrete socket features a beryllium copper contact material and gold-plated spring for optimal signal and power transmission. With a cable-to-board connector system and through-hole press-fit termination method, it ensures secure and efficient assembly. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse applications in power and signal circuits. The socket's zero profile and knockout bottom sleeve style make it versatile for various PCB thicknesses. RoHS compliant and meticulously crafted, it guarantees durability and compliance with industry standards. Upgrade your electronic connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5331677-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download | |||


