| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-534236-0 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 7 |
| Contact Amperage: | 2 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-534236-0 |
| SKU: | AMP3-534236-0 |
3-534236-0
Specifications
Detailed Description
Upgrade your PCB connections with our Modu Connector System, featuring a straight orientation for seamless integration. With a pitch of 2.54 mm (.1 in) and socket contact type, this connector is designed for efficient board-to-board stacking. Constructed with high-quality materials like polyester GF housing and gold-plated phosphor bronze contacts, it ensures reliable performance in industrial applications. With a 2 A amperage rating and UL 94V-0 flammability standard compliance, it meets the strictest safety requirements. Suitable for vertical mounting on PCBs with a thickness of 1.4 - 2.4 mm, this connector guarantees secure and durable connections. Upgrade your electronics with this high-performance connector, ideal for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-826632-0 | ![]() | |
| TE Connectivity 2-826632-0 | ![]() | |
| TE Connectivity 1-826656-0 | ![]() | |
| TE Connectivity 2-826656-0 | ![]() |


