3-535512-0

Heilind Number:AMP3-535512-0
Manufacturer:TE Connectivity
Manufacturer Number:3-535512-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 MODII HORZ DR CE EESS .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-535512-0
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:7
Contact Amperage:2 A
Number of Positions:60
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:10 µin
Contact Mating Area Length:.1 in, 3 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:3-535512-0
SKU:AMP3-535512-0

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a high-performance design perfect for board-to-board applications. This right-angle connector boasts a robust construction with a polyester housing and gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a 2 A amperage rating and 333 V AC voltage tolerance, it meets industrial standards for durability. The through-hole solder termination method offers secure mounting, while the 2.54 mm pitch and 60 positions provide ample connectivity options. RoHS compliance and UL 94V-0 flammability rating guarantee safety and environmental responsibility. Ideal for high-temperature environments, this connector is a must-have for your electronic projects.