| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640426-2 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Orange |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 2 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640426-2 |
| SKU: | AMP3-640426-2 |
3-640426-2
Specifications
Detailed Description
Meet the MTA 156 series Cable Mount Connector, a reliable solution for power applications. This connector, featuring a single row design, is crafted from durable Nylon housing material in a striking orange color. With CSA and UL standards met, it ensures safety and quality. The termination method is Insulation Displacement Crimp (IDC), perfect for efficient installations. Each package includes 500 pieces, making it ideal for bulk projects. Designed for 18 AWG wire, it offers a secure connection with a contact amperage of 7A and a voltage rating of 600V AC. The contact layout is inline, while the contact type is socket, accommodating a wide range of applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) suits various environments. With features like strain relief and locking lance contact retention, this connector guarantees stability and durability. RoHS compliant and with a matte finish, it's not only high-performing but also environmentally friendly. Whether for appliances or industrial machinery, the MTA 156 Connector is the perfect choice for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640426-2 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640426-2 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640426-2 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640426-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


