| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641127-8 |
| Series: | MTA 100 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641127-8 |
| SKU: | AMP3-641127-8 |
3-641127-8
| Heilind Number: | AMP3-641127-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641127-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with the MTA 100 series PCB mount header. Featuring a single row design and 8 inline positions, this header ensures seamless signal transmission in appliances and other electronic devices. Constructed with durable polyester housing and copper alloy contacts plated with gold, it guarantees reliable performance in a wide operating temperature range. With a pitch of 2.54mm (.1 in) and termination via soldering, it offers easy installation on 1.6mm (.063 in) thick PCBs. UL 94V-0 compliant for safety, it can handle up to 250VAC and 5A of current. The right-angle mount orientation and square contact shape provide versatility in board layouts. With LR7189 and E28476 certifications, it meets international standards for quality and compliance. RoHS compliant and ECCN classified as EAR99, it's a sustainable and export-friendly choice for your connectivity needs. Amp up your PCB design with the MTA 100 PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641190-8 | ![]() | |
| TE Connectivity 3-641191-8 | ![]() | |
| TE Connectivity 3-641199-8 | ![]() | |
| TE Connectivity 3-641201-8 | ![]() | |
| TE Connectivity 3-644040-8 | ![]() |


