3-6450840-0

Heilind Number:AMP3-6450840-0
Manufacturer:TE Connectivity
Manufacturer Number:3-6450840-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXLE R/A PLUG 4P + 16S + 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-6450840-0
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Boardlock
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L843
Number of Power Positions:8
Number of Signal Positions:16
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:3-6450840-0
SKU:AMP3-6450840-0

Detailed Description

Introducing the MBXLE R/A PLUG 4P + 16S + 4P from our MULTI-BEAM XLE series, a high-performance connector designed for power and signal applications. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector boasts four rows with a total of 24 positions, including eight power and 16 signal positions. With a board mount, right-angle orientation, and through-hole press-fit termination method, it ensures secure and reliable connections on printed circuit boards. Operating in a wide temperature range from -40 to 125°C, it is suitable for various environments. The contact pins, plated with noble metal and tin, guarantee efficient power transmission with a high current rating of 42A. RoHS compliant and UL 94V-0 certified, this connector meets stringent quality and safety standards. Perfect for demanding applications, it offers a robust solution for power and signal connectivity in electronic devices.