| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647502-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Nylon 4/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| VDE Tested: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647502-3 |
| SKU: | AMP3-647502-3 |
3-647502-3
Specifications
Detailed Description
Enhance your circuit connections with our MTA 100 series 3-contact pin header, designed for board mount applications. With a durable nylon 4/6 housing and copper alloy contacts plated with tin for optimal conductivity, this straight orientation connector ensures reliable signal transmission. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and compliant with UL 94V-0 flammability standards, it guarantees performance and safety in various environments. Suitable for 1.6mm (.063 in) PCBs, this black connector with a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC is ideal for signal circuit applications. With a package quantity of 225, it meets your bulk connectivity needs while being RoHS compliant for environmental responsibility. Upgrade your electronic assemblies with this high-quality PCB pin header for efficient wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-2 | CST-100 II HOUSING 12 POS | ![]() |
| TE Connectivity 1-1445022-0 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1744382-8 | 08P MTA100 HDR ASSY,SM,SN, LF | ![]() |
| TE Connectivity 2106091-4 | 5 pos Inverted Thru Board SMT Header | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2014 | E-14-006930 - Product Improvement. Drawing updated to match the production condition. No Form Fit Function Change. | Download | |||


