3-87456-6

Heilind Number:AMP3-87456-6
Manufacturer:TE Connectivity
Manufacturer Number:3-87456-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODIV HSG DR MRKD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-87456-6
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:40
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:6.1
Overall Length:2.01
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Number of Positions:40
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5210
Connector Length:2.01 in, 50.93 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:3-87456-6
SKU:AMP3-87456-6

Detailed Description

Introducing our AMPMODU IV/V Housing Connector, a reliable solution for your PCB connection needs. This black nylon GF receptacle, featuring 40 socket contacts in a 2-row configuration, is designed for efficient crimp termination. With a current rating of 3A and voltage capacity of 250VAC, it meets UL E28476 and CSA LR7189 standards for performance and safety. Stamped for quality assurance and RoHS compliant, this industrial-grade connector offers a secure and durable connection for a wide range of applications. The housing's overall height of 6.1mm and compact design make it ideal for space-constrained environments, while its operating temperature range of -65 to 105°C ensures reliable performance in various conditions. Package includes 100 units for your convenience. Trust in our AMPMODU IV/V Housing Connector for seamless connectivity in your electronic designs.