| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87499-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.56 |
| Overall Length: | 1.61 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.56 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | 1.61 in, 40.77 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-87499-0 |
| SKU: | AMP3-87499-0 |
3-87499-0
Specifications
Detailed Description
Enhance your industrial connections with our AMPMODU IV/V housing receptacle, designed for reliable performance in demanding environments. UL and CSA certified, this connector ensures safety and quality, with a 3A amperage and 250VAC voltage rating. Featuring 16 beryllium copper contacts housed in durable thermoplastic, it guarantees efficient power transmission. With a crimp termination method and insulation resistance of 5000 MΩ, it offers secure and stable connectivity. Operating temperature range of -65 to 105°C, it's suitable for various applications. RoHS compliant and meeting stringent industry standards, it's the ideal choice for your PCB socket receptacle needs.


