| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87499-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.56 |
| Overall Length: | 1.71 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.56 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | 1.71 in, 43.31 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-87499-2 |
| SKU: | AMP3-87499-2 |
3-87499-2
Specifications
Detailed Description
This compact AMPMODU IV/V Housing Connector is a reliable solution for your electronic connectivity needs. With 17 contacts in a single row, it offers efficient power distribution with a current rating of 3A and a voltage rating of 250VAC. The thermoplastic housing ensures durability, while the beryllium copper contacts provide optimal conductivity. Meeting UL and CSA standards, this connector guarantees safety and quality. Its crimp termination method allows for secure wire connections, making it ideal for industrial applications. With a wide operating temperature range of -65 to 105°C, it is suitable for various environments. The black housing color adds a sleek finish to your PCB design, while RoHS compliance reflects our commitment to environmental responsibility. Whether you're designing a new electronic device or upgrading an existing system, this connector is a dependable choice.


