| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87631-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Number of Detents: | 2 |
| Connector Length: | 1.9 in, 48.26 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-87631-3 |
| SKU: | AMP3-87631-3 |
3-87631-3
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU IV/V Housing Connector. Designed for high-performance applications, this connector features UL E28476 and CSA LR7189 standards compliance, ensuring reliability and safety. With a 3A amperage rating and 250VAC voltage capacity, it offers robust power delivery. The housing, made of durable Nylon - GF, houses 38 socket contacts with beryllium copper construction for optimal conductivity. Featuring a 2.54mm pitch, it's ideal for PCB integration. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. Its detent latching mechanism provides secure mating, while UL 94V-0 flammability standard compliance enhances safety. Whether for industrial or commercial use, this black housing connector is a dependable choice. With termination via crimping, it ensures easy installation. RoHS compliant and with a packaging quantity of 1, it meets environmental standards while offering convenience. Elevate your connectivity solutions with this AMPMODU IV/V Housing Connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||


