| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87977-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 15.24 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 15.24 mm, .6 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-87977-1 |
| SKU: | AMP3-87977-1 |
3-87977-1
Specifications
Detailed Description
Elevate your connectivity with our AMPMODU IV/V Housing Receptacle, a high-performance component designed for seamless integration in electronic assemblies. This black nylon GF housing, featuring UL 94V-0 material flammability standard compliance, ensures both durability and safety. With 12 Beryllium Copper contacts, providing reliable crimp termination, it guarantees optimal signal transmission. Meeting UL E28476 and CSA LR7189 standards, this connector is approved for use in various applications, offering a voltage rating of 250 VAC and an amperage of 3A. Its compact design, with a pitch of 2.54mm (.1 in) and overall dimensions of 6.1mm in height and 15.24mm in length, is ideal for space-constrained PCB layouts. Operating efficiently in a wide temperature range from -65 to 105 °C, this industrial-grade connector is RoHS compliant for environmentally conscious manufacturing. Experience seamless mating with the detent latching mechanism, ensuring secure and reliable connections. Whether for commercial or industrial use, this connector is the perfect solution for your design needs.


