| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917353-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 2500 |
| Contact Amperage: | 2 A, 4 A, 5 A, 7 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-917353-1 |
| SKU: | AMP3-917353-1 |
3-917353-1
Specifications
Detailed Description
Easily secure and power up your electronic devices with this convenient Power Double Lock Housing Assembly. Featuring 12 positions and made of durable Nylon 6/6 - GF material, this vertical board mount connector ensures reliable performance. With a voltage rating of 300 V AC and contact amperages ranging from 2 A to 7 A, it's suitable for various power applications. The through-hole solder termination method and pitch of 6.5 mm make for easy installation. Compliant with UL 94V-0 flammability standards and able to withstand operating temperatures, this connector is ideal for appliances and other electronic systems. Package includes 2500 units for ample supply.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-917354-1 | ![]() |


