| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917657-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .3 in, 7.62 mm |
| Keying: | XY |
| Package Quantity: | 14 |
| Lock Type: | Latch |
| Contact Amperage: | 8 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 21.6 mm, .85 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 15.02 mm, 1.35 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 16.97 mm, .668 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-917657-3 |
| SKU: | AMP3-917657-3 |
3-917657-3
Specifications
Detailed Description
Enhance your power and signal connections with the DYNAMIC D-3200 HDR ASSY 10P from our Dynamic 3000 Series. This UL and CSA certified header connector features a durable Polyester - GF housing in a sleek black color, with gold contact plating for reliable performance. With a 2-row design and through-hole solder termination, it offers secure board mounting for industrial applications. Keyed XY for proper alignment, it ensures a perfect fit every time. Operating at temperatures ranging from -55 to 105°C, it guarantees exceptional durability. Suitable for wire-to-board connections, this connector has a straight contact style and a 10-position layout, making it ideal for transmitting both data and power signals. With a rated voltage of 250 VAC/250 VDC and a contact amperage of 8A, it meets stringent performance standards. RoHS compliant and halogen-free, it's also environmentally friendly. Whether for new installations or replacements, this connector is a versatile and high-quality solution for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-917659-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/27/2013 | P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


