3-917659-5

Heilind Number:AMP3-917659-5
Manufacturer:TE Connectivity
Manufacturer Number:3-917659-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 D/ROW REC HSG 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-917659-5
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:10
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP3-917659-5

Detailed Description

Enhance your power and signal connections with the Dynamic 3200 D/ROW REC HSG 10P housing. Part of the Dynamic 3000 Series, this UL-certified receptacle housing is designed for reliability and performance. With 10 contacts arranged in two rows, it offers secure socket connectivity for a variety of applications. Constructed from durable black polyester with glass fiber reinforcement, it ensures robust operation in demanding environments. Featuring a 5.08mm pitch and operating temperature range of -55 to 105°C, it's suitable for a wide range of power and signal transmission needs. RoHS compliant and suitable for wire and cable termination, it's a versatile solution for your connectivity requirements.