| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-965261-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 14 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.075 in |
| Cable Exit Angle: | 180° |
| Height: | 20.6 mm, .811 in |
| Width: | 1.535 in, 39 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-965261-1 |
| SKU: | AMP3-965261-1 |
3-965261-1
Specifications
Detailed Description
Enhance your automotive connector system with the FLACHSTE-GEH2,8 4P Timer Connector Housing, meticulously designed for male terminals. Featuring a single row layout with 5mm (.197 in) pitch, it ensures efficient signal transmission in your vehicle. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, this housing guarantees reliability even in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). With 4 positions and 14V DC voltage, it's perfect for various circuit applications. Its sealable construction and polarization feature offer added security, while the sleek blue body color adds a touch of style. Ideal for wire-to-wire connections, this connector accessory, with a 180° cable exit angle, promises seamless integration in your automotive setup. RoHS compliant and lead-free, it's a sustainable choice for your assembly needs, ensuring quality performance without sacrificing environmental responsibility. Elevate your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() |


