3-965641-1

Heilind Number:AMP3-965641-1
Manufacturer:TE Connectivity
Manufacturer Number:3-965641-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TAB HSG 2.8MM 6POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-965641-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.197 in, 5 mm
Voltage:28 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:6
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:.689 in
Cable Exit Angle:180°
Height:1.205 in, 30.6 mm
Width:1.396 in, 35.45 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Blue
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:3-965641-1
SKU:AMP3-965641-1

Detailed Description

Easily integrate signal connections with this TAB HSG 2.8MM 6POS housing, designed for male terminals in the AMP MCP 2.8 Connector System. With two rows and a 5mm pitch, it offers reliable performance in industrial and commercial transportation applications. Made of durable PA GF material in a vibrant blue color, it can withstand temperatures ranging from -40 to 120°C. Featuring a 180° cable exit angle and a compact design, it ensures efficient wire-to-wire connections. Its primary locking feature on the terminal provides secure mating, while the absence of terminal position assurance allows for quick installations. Ideal for 12V and 24V architectures, this housing is an essential component for automotive connector accessories.