30926

Heilind Number:AMP30926
Manufacturer:TE Connectivity
Manufacturer Number:30926
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,DG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30926
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30926

Detailed Description

Enhance your electrical connections with our Straight Ring Tongue Terminal, designed for optimal performance in various applications. This high-quality connector features a #6 stud size and accommodates wire sizes ranging from 16 AWG to 1.25-2 mm², ensuring versatility. With its closed barrel design, it offers secure and reliable crimping. Operating flawlessly in temperatures up to 170°C (338°F), it is suitable for demanding environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and sustainability. Upgrade your connectivity solutions with this essential component.