30927

Heilind Number:AMP30927
Manufacturer:TE Connectivity
Manufacturer Number:30927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,DG R 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30927
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30927

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, DG R 16-14 8. Designed for efficiency, this Ring Tongue connector features an Offset orientation and a stud size of #8, M4. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Suitable for 16 AWG wires, it accommodates 1.25 - 2 mm² (2050 - 5180 CMA) with its closed barrel design. RoHS compliant and featuring a straight terminal angle, it meets industry standards for sustainability and ease of use. Perfect for a range of applications, from automotive to industrial, this terminal is a crucial component for your connectivity needs.