30993

Heilind Number:AMP30993
Manufacturer:TE Connectivity
Manufacturer Number:30993
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,DG R 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 30993
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP30993

Detailed Description

Enhance your electrical connections with this high-quality terminal, designed to meet your crimping needs. Crafted for durability and efficiency, this Ring Tongue connector features a #10 stud size, perfect for secure installations. Its Straight orientation and Closed barrel type ensure a precise fit, while its 16 AWG wire size compatibility makes it versatile for various applications. With an operating temperature range of 170 °C (338 °F), this terminal guarantees reliable performance even in demanding environments. Whether you're a professional electrician or a DIY enthusiast, this terminal is a must-have for your toolbox. Upgrade your wiring projects with ease and confidence with this essential component.