31256

Heilind Number:AMP31256
Manufacturer:TE Connectivity
Manufacturer Number:31256
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,DG R 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31256
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31256

Detailed Description

Introducing our 16-14 gauge ring tongue terminal, perfect for secure wire connections in various applications. Designed for M6 stud sizes, this straight orientation terminal boasts a durable construction that can withstand high temperatures up to 170°C (338°F). With a wire size compatibility of 16 AWG and 1.25 - 2 mm², it offers reliable performance, accommodating a wide range of wire gauges. The closed barrel design ensures a tight and secure connection, while its non-insulated feature allows for easy identification. Whether for professional or DIY use, this terminal, compliant with RoHS standards, is an essential component for your electrical projects. Explore our Rings & Spades collection for more options in crimp terminals and connectors.