| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316088-9 |
| Color: | Black |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 26 - 20 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.1 mm, .516 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316088-9 |
| SKU: | AMP316088-9 |
316088-9
Specifications
Detailed Description
Enhance your power and signal connections with the AMP Signal Double Lock Connector in sleek black. With an amperage of 3A and a durable nylon 6/6 housing, this receptacle is designed for reliable performance. Featuring a single row, 4 positions, and a 2.5mm pitch, it ensures secure contact. The phosphor bronze contacts and UL 94V-0 flammability standard compliance guarantee safety and efficiency. Suitable for wire and cable termination via crimping, this connector is ideal for a wide range of applications in appliances and beyond. Operating temperature range from -30 to 105°C (-22 to 221°F) allows for versatile use. Mating alignment with polarization and latch retention type provide added convenience. Packaged in quantities of 200, it's perfect for both professional and DIY projects. RoHS compliant, this connector meets environmental standards. Upgrade your PCB connections with this high-quality AMP component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917764-1 | ![]() | |
| TE Connectivity 917765-1 | ![]() |


