316229-3

Heilind Number:AMP316229-3
Manufacturer:TE Connectivity
Manufacturer Number:316229-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8 FH PLUG ASSY 80P R/ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316229-3
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:2 MΩ
GPL:313
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.202 in, 5.12 mm
PCB Retention Type:Housing Peg
Sealable:No
Reel Diameter:2 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.079 in, 2 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Housing Peg
Application Assembly Feature:None
Termination Post Tail Length:.093 in, 2.38 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:316229-3
SKU:AMP316229-3

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, offering reliable signal transmission in a sleek right-angle, stackable design. With a housing made of UL 94V-0 compliant matte material in a natural color, this connector is not only durable but also environmentally friendly. Featuring through-hole solder termination, gold-plated contacts, and a high operating temperature range of -40 to 257 °F, it ensures secure and efficient performance in various applications. With 80 positions and a .8mm pitch, it provides ample connectivity options for your circuit board assembly. Trust in our connector for seamless data and device integration, meeting RoHS compliance for sustainable manufacturing practices. Elevate your electronic projects with this essential component, perfect for mezzanine and board stacking configurations.