| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179009-3 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 600 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179009-3 |
| SKU: | AMP5-5179009-3 |
5-5179009-3
Specifications
Detailed Description
Enhance your circuit connections with our high-performance Board to Board PCB Connector. Featuring a straight body orientation and surface mount termination method, this connector offers seamless integration for signal transmission. With a pitch of .8 mm, it ensures precise connectivity in your electronic assemblies. The gold-plated copper alloy contacts provide reliable conductivity, while the UL 94V-0 housing material guarantees safety and durability. Suitable for various applications, this connector boasts a voltage rating of 100 V AC and an operating temperature range of -40 to 257 °F. Whether you're designing intricate electronic systems or upgrading existing setups, this connector is a must-have component for seamless data and device connectivity. Compliant with RoHS standards, it aligns with environmentally friendly practices in manufacturing. Elevate your PCB assembly processes with this essential connector for optimal performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-3 | ![]() | |
| TE Connectivity 5179030-3 | ![]() | |
| TE Connectivity 6-5177986-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | E-17-004332 - Document Clarification. Change current detail plating information to performance based plating as per TE internal alignment requirement. And keep special plating thickness like 15 microinch , 30 microinch the same description. | Download | |||
| 05/05/2017 | E-17-004332-C - E-17-004332 has been canceled. | Download | |||


