| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316371-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .181 in, 4.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 21.7 mm, .854 in |
| Width: | 1.083 in, 27.5 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 316371-1 |
| SKU: | AMP316371-1 |
316371-1
| Heilind Number: | AMP316371-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316371-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with the Multilock Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. This housing, tailored for female terminals, features a 3-row layout with a pitch of 2.5mm (.098 in) for efficient signal transmission. With 24 positions and a 12V DC voltage rating, it ensures reliable power delivery even in demanding environments. Made of PBT material with UL 94-HB flammability standard compliance, this connector guarantees robust performance and safety. Its compact design, measuring .827 in in length, .854 in in height, and 1.083 in in width, offers versatility in installation. The integrated polarization and terminal position assurance feature further enhance its functionality. Operating at temperatures ranging from -40 to 120°C (-40 to 248°F), it's suitable for a wide range of automotive applications. Designed for easy assembly and serviceability, this connector is a dependable choice for your automotive connectivity needs. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175265-1 | ![]() | |
| TE Connectivity 175266-2 | ![]() | |
| TE Connectivity 179417-1 | ![]() | |
| TE Connectivity 316370-6 | ![]() |


