| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316372-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .181 in, 4.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 21.7 mm, .854 in |
| Width: | 1.083 in, 27.5 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 316372-6 |
| SKU: | AMP316372-6 |
316372-6
| Heilind Number: | AMP316372-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316372-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. This housing, accommodating female terminals, features three rows with a 2.5mm pitch and a voltage rating of 12V DC, ensuring reliable signal transmission. Constructed from durable PBT material meeting UL 94-HB flammability standards, it offers superior performance in harsh environments with an operating temperature range of -40 to 120°C (-40 to 248°F). With 24 positions and a compact design measuring 21.7mm in height, 27.5mm in width, and 20.1mm in length, this connector system guarantees efficient space utilization. Its gray body color and integrated polarization ensure easy and error-free assembly. Whether for new installations or maintenance tasks, this product, compliant with RoHS regulations, is a sustainable and dependable choice for automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175265-1 | ![]() | |
| TE Connectivity 175266-2 | ![]() | |
| TE Connectivity 179417-1 | ![]() | |
| TE Connectivity 316370-6 | ![]() |


