32056

Heilind Number:AMP32056
Manufacturer:TE Connectivity
Manufacturer Number:32056
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32056
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32056

Detailed Description

Enhance your electrical connections with our PIDG series Spade Tongue Terminal. Designed for efficiency and reliability, this terminal is perfect for 16-14 AWG wires, featuring a closed barrel for secure crimping. With a #8 stud size and M4 compatibility, it ensures a snug fit on your components. Operating at temperatures up to 105°C (221°F) and voltage of 300V, it meets high-performance standards. RoHS compliant and insulated, it guarantees safety and environmental responsibility. Trust in Rings & Spades for top-quality connectors.