| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320567 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320567 |
320567
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 12-10 6 terminals. Designed for efficiency and reliability, these ring tongue connectors feature a #6 stud size (M3.5) and accommodate wire sizes ranging from 10 to 12 AWG (3-6 mm²). With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they are suitable for various applications. The closed barrel design ensures secure crimping, while their straight orientation and insulated construction guarantee easy and safe installation. Compliant with RoHS regulations, these terminals are a sustainable choice for your projects. Perfect for Rings & Spades, our terminals are essential components for reliable electrical connections in a range of industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| TE Connectivity 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity 2-36161-4 | TERMINAL,PIDG R IR 10 10 | ![]() |
| TE Connectivity 3-640427-9 | 09P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 320573 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 323986 | TERMINAL,PIDG R 24-20 6 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 53073 | TERMINAL,PIDG R 26-24 6 | ![]() |
| TE Connectivity RNF-100-1/2-BK-SP | NB12744001 | ![]() |
| TE Connectivity RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
| TE Connectivity TMS-SCE-1K-3/4-2.0-4 | TMS-SCE-1K-3/4-2.0-4 | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


