| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/2-BK-SP |
| SKU: | RYCNB12744001 |
RNF-100-1/2-BK-SP
| Heilind Number: | RYCNB12744001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/2-BK-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing NB12744001, a cutting-edge product that seamlessly blends innovation with eco-conscious design. This item is fully RoHS compliant, ensuring it meets the highest standards of environmental responsibility. Perfect for those who prioritize sustainability without compromising on quality. Stay ahead of the curve with NB12744001, a must-have in your collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity | Raychem 173977-2 | CT CONN MT REC ASSY 2P | ![]() |
| TE Connectivity | Raychem 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity | Raychem 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity | Raychem 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity | Raychem 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity | Raychem 859527-1 | LGH RECEPT., FLANGED, H.V. | ![]() |
| TE Connectivity | Raychem D-SCE-5K-3.2-50-4 | D-SCE-5K-3.2-50-4 | ![]() |
| TE Connectivity | Raychem RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-0-SP | 5053094080 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-4 | TMS-SCE-1K-3/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-S1-4 | TMS-SCE-1K-3/8-2.0-S1-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 05/13/2024 | PCN-24-198515 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||


