| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322447 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322447 |
322447
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 12-10 4 Terminal. Designed for efficiency and reliability, this connector boasts a Ring Tongue design with a #4 stud size, perfect for secure attachments. Its Offset orientation allows for versatile installation, while its Closed barrel type ensures optimal performance. With a temperature range of up to 170°C (338°F), it's suitable for high-heat environments. Accommodating wire sizes of 10-12 AWG (3-6 mm²), this terminal is a versatile solution for various applications. RoHS compliant and featuring straight terminal angles, it meets industry standards for environmental responsibility and ease of use. Whether you're working on a small DIY project or a large-scale industrial application, our Rings & Spades terminal is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 35345 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-5 | SCREW RETAINER KIT,BULK PACK | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | E-19-000239 - Product Improvement. Add copper underplate to gold plating option part number 2-322447-1. Add clarification to gold plating note to include nickel underplating. Add pack quantities and additional clarifications to drawing. No form fit or function change to other part numbers. Revision change only to meet internal Requirements. | Download | |||


