321259-1

Heilind Number:AMP321259-1
Manufacturer:TE Connectivity
Manufacturer Number:321259-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM, SOLIS FLAG HR 4/0 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321259-1
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321259-1

Detailed Description

Elevate your electrical connections with our high-performance Solis Flag HR 4/0 1/2 Terminals. Designed for maximum efficiency, these ring tongue connectors feature a durable closed barrel and are suitable for heavy-duty applications with a wire size of 0 AWG. With a stud size of 1/2 M12 and an offset orientation, they provide a secure and reliable fit. Operating at temperatures ranging from 343°C to 649°F, these terminals are built to withstand even the most extreme conditions. RoHS compliant and offering easy installation with a straight terminal angle, they are a must-have for any professional wiring project. Available as part of our Rings & Spades collection, these terminals guarantee top-notch quality and performance. Upgrade your connectivity solutions today.