| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321617 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321617 |
321617
| Heilind Number: | AMP321617 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 321617 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Ring Tongue Terminal, designed for efficiency and reliability. With a voltage rating of 300 V and a stud size of #6/M3.5, it is suitable for a variety of applications. This insulated terminal, with a wire size range of 22-26 AWG (.12-.4 mm²), ensures secure connectivity. Featuring a closed barrel design and straight orientation, it offers easy installation. Operating temperatures ranging from 105°C to 221°F guarantee performance in diverse environments. Compliant with RoHS regulations, this terminal is a sustainable choice for your projects. Perfect for use in the automotive, aerospace, and industrial sectors, it is a versatile solution for your connectivity needs. Explore our Rings & Spades collection for more options in crimp terminals and connectors. Elevate your wiring tasks with this high-quality, straight-angle terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 208473-1 | CMC RECEPTACLE ASSY,SIZE 28 | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
| TE Connectivity 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |


