| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321867-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP321867-1 |
321867-1
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 1/0 5/16 90DEG Term, a high-quality ring tongue connector designed for optimal performance. Boasting a straight orientation and a 90° terminal angle, it ensures a secure fit in tight spaces. With a stud size of M8 (5/16), it accommodates various wire sizes, specifically 0 AWG (41 - 60 mm²) for versatile use. Operating flawlessly in temperatures ranging from 105 °C to 221 °F, it guarantees reliable conductivity even in demanding environments. Featuring a closed barrel and RoHS compliance, this connector prioritizes safety and environmental responsibility. Trust in its durable construction for your connectivity needs, whether for industrial or residential applications. Elevate your wiring projects with the precision and reliability of the SOLIS R 1/0 5/16 90DEG Term.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658688-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 322777 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |


