| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321889 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321889 |
321889
| Heilind Number: | AMP321889 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 321889 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SOLIS R HT 22-16COMM22-18MIL 6 Crimp Ring Terminal, designed for efficient and secure wire termination. Featuring a #6 stud size and compatible with 22-16 AWG wire sizes, this terminal ensures a reliable connection in high-temperature environments, with an operating temperature range of up to 1200°F (649°C). Its offset orientation and closed barrel design offer versatility and protection, while the straight terminal angle facilitates easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both performance and environmental responsibility in various industrial applications. Elevate your wiring projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 2-36161-4 | TERMINAL,PIDG R IR 10 10 | ![]() |
| TE Connectivity 2-520102-2 | Cut Strip - ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 321884 | SOLIS R HT 22-16COM 22-18MIL 4 | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 6828094-1 | CO KIT, LC, MM, SIM TIGHT | ![]() |
| TE Connectivity 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


