| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321884 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321884 |
321884
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our SOLIS R HT 22-16COM ring tongue terminals. Designed for seamless integration with M2.5 (#4) studs, these high-performance connectors feature an offset orientation, ensuring optimal space utilization in your application. Engineered to withstand extreme temperatures, with an operating range of up to 1200°F (649°C), they are ideal for demanding industrial environments. Suitable for wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²), with insulated barrel type and straight terminal angle, they offer secure and durable connectivity. Manufactured with RoHS compliance, these terminals are not only environmentally friendly but also meet stringent industry standards. Perfect for a wide range of applications, from automotive to aerospace, our SOLIS R HT 22-16COM terminals guarantee exceptional performance and peace of mind. Upgrade your connections today with Rings & Spades' premium quality products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 321889 | SOLIS R HT 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 322335 | TERMINAL,SOLIS R HT 16-14 10 | ![]() |
| TE Connectivity 322339 | TERMINAL,SOLIS R HT 16-14 1/4 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |


