| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322324 |
| Color: | Orange |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP322324 |
322324
Specifications
Detailed Description
Introducing the Solis Butt HT 22-16COM22-18MIL, a reliable solution for your wire connection needs. Designed for 16-22 AWG wires, this orange-colored splice offers a secure and durable connection, with a closed barrel type ensuring optimal performance. While uninsulated, it meets RoHS compliance standards, guaranteeing its environmental friendliness. Perfect for various applications, this splice is a must-have in any toolkit. Upgrade your connectivity with the Solis Butt HT 22-16COM22-18MIL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


