| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322339 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322339 |
322339
| Heilind Number: | AMP322339 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 322339 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for Solis R HT applications. This ring tongue connector features a durable construction suitable for 14-16 AWG wires, ensuring secure and efficient performance. With a stud size of 1/4 (M6) and offset orientation, it offers versatility in various setups. Operating at temperatures up to 1200°F (649°C), it's designed for demanding environments. The closed barrel design and straight terminal angle provide added convenience during installation. RoHS compliant and perfect for a range of industrial and commercial projects, this terminal is a must-have in your toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 321884 | SOLIS R HT 22-16COM 22-18MIL 4 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 499252-6 | 034 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |


