322905

Heilind Number:AMP322905
Manufacturer:TE Connectivity
Manufacturer Number:322905
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 90DEG 1/0 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322905
Connector Type:Ring Tongue
Stud Size:M6
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP322905

Detailed Description

Enhance your electrical connections with our 90-degree Solis R Ring Tongue Terminal, designed for secure and efficient wire termination. Crafted for 0 AWG wires, it accommodates 42.4-60.6 mm² and 83700-119500 CMA sizes with ease. With a stud size of M6 and a closed barrel construction, it ensures reliable performance in various applications. Operating at temperatures up to 170°C (338°F), this terminal is a durable and essential component for your projects. ROHS compliant and part of our Rings & Spades collection, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal, perfect for crimping and splicing tasks.