| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34320 |
| Contact Plating: | Tin |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP34320 |
34320
Specifications
Detailed Description
Enhance your electrical connections with our high-quality SPLICE for 4 AWG wires. Featuring durable tin contact plating, this splice ensures reliable conductivity for your projects. Its closed barrel design provides secure wire termination, while accommodating wire sizes ranging from 21 mm² to 33100 - 52600 CMA. Perfect for various applications, this splice is RoHS compliant, meeting environmental standards. Elevate your crimping capabilities with this essential component for efficient and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794221-1 | MINI UMNL2 SOK 22-18 AWG SN | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-3 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 1901000-2 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 48129 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 34320 Application Tooling | ![]() |
| TE Connectivity 69218 | TE Connectivity 34320 Application Tooling | ![]() |


