323011

Heilind Number:AMP323011
Manufacturer:TE Connectivity
Manufacturer Number:323011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R SLTD 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323011
Series:PIDG
Connector Type:Slotted Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.1 - .41 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323011

Detailed Description

Enhance your electrical connections with our PIDG Slotted Ring Tongue Terminal, designed for superior performance in various applications. Featuring a closed barrel construction and insulation for added safety, this terminal is suitable for use with 22-26 AWG wires. Its straight orientation and #6 stud size make installation a breeze, while its compliance with RoHS regulations ensures environmental responsibility. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, this terminal is both reliable and durable. Perfect for a wide range of projects, it's a must-have for any electrical toolkit.