| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323144 |
| Connector Type: | Spade Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323144 |
323144
Specifications
Detailed Description
Enhance your electrical connections with our Solis SPD Flg 12-10 Terminal. Crafted for optimal performance, this spade tongue connector features a #10 stud size and offset orientation, ensuring secure and efficient installations. Withstanding high temperatures up to 170°C (338°F), it's suitable for demanding environments. Designed for 10-12 AWG wires, it offers versatility in compatibility and can accommodate wire sizes ranging from 2.62 to 6.64 mm². The closed barrel design guarantees reliable conductivity, while the straight terminal angle simplifies assembly. RoHS compliant and part of our Rings & Spades product line, this terminal is a quality choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 324165 | TERMINAL,PG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 330518 | TERMINAL,PG R 12-10 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() |


