| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 330518 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 5.2 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP330518 |
330518
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue Terminal. Designed for durability and efficiency, this insulated connector features a closed barrel and a #10 stud size, making it ideal for 10-12 AWG wire applications. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), it ensures reliable performance even in demanding environments. The offset orientation and straight terminal angle provide flexibility during installation. Compliant with RoHS regulations, this terminal is a safe and environmentally friendly choice for various projects. Upgrade your connectivity solutions with our high-quality Rings & Spades terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity PT06E-14-18PW(027) | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity PT08SE-14-15S(SR) | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206508-1 | TYPE XII KEYING PLUG | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 324165 | TERMINAL,PG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 52265 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity L717SDEG09POL2RM5 | HD SQZ TO RELEASE KIT | ![]() |
| TE Connectivity L77TSEH09SOL2RM5 | 4P RCPT VAL-U-LOK V2 | ![]() |


