| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323166 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323166 |
323166
Specifications
Detailed Description
Easily create secure connections with our STRATO-THERM High-Reliability 8 1/4 Ring Tongue Crimp Terminal. Designed for M6 studs and accommodating 8 AWG wire sizes, this straight orientation terminal can withstand high temperatures up to 343°C (649°F). With a closed barrel construction and RoHS compliance, it ensures reliable performance in demanding environments. Ideal for applications requiring a durable and efficient electrical connection, this terminal is a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323180 | TERMINAL,SOLIS R HR 1/0 3/8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 48126 | ![]() | |
| TE Connectivity 48355 | ![]() | |
| TE Connectivity 49956 | ![]() | |
| TE Connectivity 69355 | ![]() |


