| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323169 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323169 |
323169
Specifications
Detailed Description
Introducing the STRATO-THERM Ring Tongue Connector, a high-performance solution for your electrical connection needs. Designed for durability and efficiency, this connector features a #10 stud size and accommodates 6 AWG wire. With a straight orientation and a closed barrel design, it ensures a secure and reliable connection. Operating at temperatures ranging from 343°C to 649°F, it is suitable for demanding industrial environments. RoHS compliant and part of our Rings & Spades product line, this connector guarantees quality and compliance. Perfect for a wide range of applications, it is a must-have component for any project requiring precise and robust electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-5 | 02P UMNL CAP HSG GRN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-2 | TE Connectivity 323169 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 323169 Application Tooling | ![]() |
| TE Connectivity 1901000-1 | TE Connectivity 323169 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 323169 Application Tooling | ![]() |
| TE Connectivity 48128 | TE Connectivity 323169 Application Tooling | ![]() |
| TE Connectivity 69217 | TE Connectivity 323169 Application Tooling | ![]() |


