| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87631-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.14 |
| Overall Length: | 15.24 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 3.14 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Number of Detents: | 1 |
| Connector Length: | 15.24 mm, .6 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650-1102-01 87631-8 |
| SKU: | AMP87631-8 |
87631-8
Specifications
Detailed Description
This AMPMODU IV/V receptacle housing, designed for industrial applications, boasts high-quality construction and compliance with UL 94V-0 material flammability standards. With a robust nylon-GF housing and beryllium copper contacts, it ensures reliable performance in demanding environments. Featuring 12 contacts in a 2-row configuration and a 2.54mm pitch, it offers efficient connectivity on PCBs. The latch lock mechanism and detent latching for mating retention ensure secure connections. Withstanding voltages up to 750VAC and operating temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of uses. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for applications requiring durable, high-performance connectors, this AMPMODU IV/V housing is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480699-5 | 02P UMNL CAP HSG GRN | ![]() |
| TE Connectivity PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 1-87631-1 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-87631-6 | 20 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 1658543-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658544-3 | CONT,PIN,PLATED,20DF,STRIP,#22 | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 5-104506-5 | MTE PIN LP | ![]() |
| TE Connectivity 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794201-1 | 12P MINI UMNL2 CAP HSG MATRIX | ![]() |
| TE Connectivity 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||
| 03/08/2024 | PCN-24-200873 - Revision Adjustment. Add max. flash permitted on windows of housing as critical dimension. Add note 11 to PD for flash information. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


