| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323177 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323177 |
323177
Specifications
Detailed Description
Elevate your electrical connections with our STRATO-THERM Ring Tongue connector. Designed for high performance in demanding environments, this HR 2 3/8 NIPL is crafted for durability and reliability. With a straight orientation and a stud size of 3/8, it ensures a secure fit in your applications. Operating effortlessly in temperatures ranging from 343°C to 649°F, it's suitable for a wide range of industrial settings. Accommodating wire sizes of 2 AWG and 26.7 - 42.4 mm², with a barrel type that is closed for added protection. While not insulated, its construction guarantees efficient conductivity. Part of our Rings & Spades collection, it offers an essential solution for your connectivity needs. Fully compliant with RoHS regulations, you can trust in its quality and sustainability. Upgrade your projects with this high-quality terminal, ideal for Crimp Ring applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1577621-1 | TERMINAL RT PIDG PEEK STRATO 24-22 AWG | ![]() |


