| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323219 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323219 |
323219
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R HR 22-16COM22-18MIL 6 Ring Tongue Crimp Terminal. Designed for optimal performance, this terminal features a #6 stud size and M3.5 compatibility, making it suitable for a range of applications. With an offset orientation and a durable closed barrel construction, it ensures secure and reliable connections. Operating at temperatures up to 343°C (649°F), it is ideal for high-temperature environments. It accommodates wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²) and is ROHS compliant, meeting international standards for environmental responsibility. Perfect for various projects, from industrial to residential, this terminal is a versatile and essential component for your electrical toolkit. Elevate your connectivity with this high-quality terminal from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


